Waldmann ST16/2 BS Tube luminaire RL70LE- 48 N LED Machine Light, 25 W, 24V dc, IP67, 650 mm Reach, 650 mm Arm Length,
- RS Stock No.:
- 254-1416
- Distrelec Article No.:
- 302-25-489
- Mfr. Part No.:
- 113281000-00712026
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€302.61
(exc. VAT)
€372.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.61 |
*price indicative
- RS Stock No.:
- 254-1416
- Distrelec Article No.:
- 302-25-489
- Mfr. Part No.:
- 113281000-00712026
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | ST16/2 BS Tube luminaire RL70LE- 48 N | |
| Lamp Supplied | Yes | |
| Light Style | Linear Fixed | |
| Voltage | 24V dc | |
| Colour Temperature | 5000K | |
| Power | 25W | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 650mm | |
| Integral Transformer | No | |
| Arm Length | 650mm | |
| Length | 25.6in | |
| Plug Type | BS | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series ST16/2 BS Tube luminaire RL70LE- 48 N | ||
Lamp Supplied Yes | ||
Light Style Linear Fixed | ||
Voltage 24V dc | ||
Colour Temperature 5000K | ||
Power 25W | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 650mm | ||
Integral Transformer No | ||
Arm Length 650mm | ||
Length 25.6in | ||
Plug Type BS | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE LED Machine Light 26V dc 650 mm Reach 25.6 in
- Waldmann RL70LE LED Machine Light 230V ac 650 mm Reach 650 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach, 370 mm Arm Length
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 790 mm Reach 690 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach 370 mm
