Waldmann RL70LE LED Machine Light, 64 W, 230V ac, IP67, 1.21 m Reach, 1.21 m Arm Length, 1.21 m
- RS Stock No.:
- 254-1433
- Mfr. Part No.:
- 113628000-00746170
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€524.51
(exc. VAT)
€645.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.51 |
*price indicative
- RS Stock No.:
- 254-1433
- Mfr. Part No.:
- 113628000-00746170
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | RL70LE | |
| Voltage | 230V ac | |
| Light Style | Linear Fixed | |
| Power | 64W | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Maximum Reach | 1.21m | |
| Length | 1.21m | |
| Arm Length | 1.21m | |
| Integral Transformer | No | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series RL70LE | ||
Voltage 230V ac | ||
Light Style Linear Fixed | ||
Power 64W | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Maximum Reach 1.21m | ||
Length 1.21m | ||
Arm Length 1.21m | ||
Integral Transformer No | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.
Very low-glare
Homogeneous light with soft transitions
Powerful light for continuous operation
Glare-free light with a wide beam angle and smooth transitions
Related links
- Waldmann RL70LE LED Machine Light 230V ac 1.21 m Reach 1.21 m
- Waldmann RL70LE LED Machine Light 230V ac 1.07 m Reach 1.07 m
- Waldmann RL70LE LED Machine Light 26V dc 370 mm Reach 370 mm
- Waldmann RL70LE LED Machine Light 230V ac 790 mm Reach 690 mm
- Waldmann RL70LE LED Machine Light 230V ac 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 370 mm Reach, 370 mm Arm Length
- Waldmann RL70LE LED Machine Light 26V dc 510 mm Reach 510 mm
- Waldmann RL70LE LED Machine Light 230V ac 650 mm Reach 650 mm
