LED2WORK 110010 LED Machine Light, 12 W, 24V dc, IP69K, IP67, 305 mm
- RS Stock No.:
- 268-0594
- Mfr. Part No.:
- 110010-01
- Manufacturer:
- LED2WORK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-0594
- Mfr. Part No.:
- 110010-01
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | 110010 | |
| Voltage | 24V dc | |
| Light Style | Led Industrial Luminaire | |
| Power | 12W | |
| Colour Temperature | 5700K | |
| Colour | White | |
| IP Rating | IP69K, IP67 | |
| Length | 305mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Width | 50mm | |
| Standards/Approvals | ETL Listed, UKCA, CE | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series 110010 | ||
Voltage 24V dc | ||
Light Style Led Industrial Luminaire | ||
Power 12W | ||
Colour Temperature 5700K | ||
Colour White | ||
IP Rating IP69K, IP67 | ||
Length 305mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Width 50mm | ||
Standards/Approvals ETL Listed, UKCA, CE | ||
Beam Angle 100° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK tube is bright, robust and fitted with an opal-white protective tube made of polycarbonate with Ecolab coating. the LED tube luminaire, 50mm in diameter, with its dirt-repellent coating is particularly suitable for hygiene-sensitive areas in the food and beverage industry, but also in the pharmaceutical industry or for packaging production.
355
Wide-beam, flicker-free light without UV and IR components
Frosted protective tube made of polycarbonate, completely illuminated
Very high level of protection
Length 305 mm
Related links
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
- LED2WORK 118110 LED Machine Light 24V dc IP67, 280 mm
- LED2WORK 118410 LED Machine Light 24V dc IP67, 715 mm
- LED2WORK 110210 LED Machine Light 24V dc IP67, 1.065 m
- LED2WORK 118010 LED Machine Light 24V dc IP67, 190 mm
- LED2WORK 110314 LED Machine Light 24V dc IP67 30 mm
- LED2WORK 110310 LED Machine Light 24V dc IP67 30 mm
- LED2WORK 118510 LED Machine Light 24V dc IP69K, 1.04 m
