RS Better World
LED2WORK 110310 LED Machine Light, 15 W, 24V dc, IP69K, IP67, 300 mm Arm Length, 30 mm
- RS Stock No.:
- 268-0597
- Mfr. Part No.:
- 110310-01
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€188.26
(exc. VAT)
€231.56
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €188.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 268-0597
- Mfr. Part No.:
- 110310-01
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | 110310 | |
| Lamp Supplied | Yes | |
| Voltage | 24V dc | |
| Colour Temperature | 5700K | |
| Power | 15W | |
| Colour | White | |
| IP Rating | IP69K, IP67 | |
| Length | 30mm | |
| Arm Length | 300mm | |
| Plug Type | M12 | |
| Lifespan | 60h | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series 110310 | ||
Lamp Supplied Yes | ||
Voltage 24V dc | ||
Colour Temperature 5700K | ||
Power 15W | ||
Colour White | ||
IP Rating IP69K, IP67 | ||
Length 30mm | ||
Arm Length 300mm | ||
Plug Type M12 | ||
Lifespan 60h | ||
Standards/Approvals No | ||
Width 70mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Beam Angle 100° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TUBELED_70 is the LED machine luminaire par excellence. The LED luminaire fits exactly into the holders of conventional tube luminaires on machine tools, which allows a very fast 1:1 exchange against the previous Ø 70 mm luminaire. Even use in upper temperature ranges does not affect the service life of the TUBELED_70.
324
100° variant for concentrated light
Flicker-free without UV and IR components
Quick and easy upgrading or retrofitting
Oil and coolant-resistant
Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable
Related links
- LED2WORK 110314 LED Machine Light 24V dc IP67 30 mm
- LED2WORK CENALED SPOT LED Machine Light 24V dc IP67 3 m, 500 mm
- LED2WORK 118410 LED Machine Light 24V dc IP67, 715 mm
- LED2WORK 110210 LED Machine Light 24V dc IP67, 1.065 m
- LED2WORK 118010 LED Machine Light 24V dc IP67, 190 mm
- LED2WORK 110010 LED Machine Light 24V dc IP67, 305 mm
- LED2WORK 110514 LED Machine Light 24V dc IP67 1.1 m
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm
