LED2WORK 110110 LED Machine Light, 24 W, 24V dc, IP67, IP69K, 565 mm
- RS Stock No.:
- 268-0595
- Mfr. Part No.:
- 110110-01
- Manufacturer:
- LED2WORK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-0595
- Mfr. Part No.:
- 110110-01
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | 110110 | |
| Light Style | Direct | |
| Voltage | 24V dc | |
| Colour Temperature | 5700K | |
| Power | 24W | |
| Colour | White | |
| IP Rating | IP67, IP69K | |
| Length | 565mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Width | 50mm | |
| Standards/Approvals | ETL Listed, CE, UKCA | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series 110110 | ||
Light Style Direct | ||
Voltage 24V dc | ||
Colour Temperature 5700K | ||
Power 24W | ||
Colour White | ||
IP Rating IP67, IP69K | ||
Length 565mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Width 50mm | ||
Standards/Approvals ETL Listed, CE, UKCA | ||
Beam Angle 100° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK tube is bright, robust and fitted with an opal-white protective tube made of polycarbonate with Ecolab coating. the LED tube luminaire, 50mm in diameter, with its dirt-repellent coating is particularly suitable for hygiene-sensitive areas in the food and beverage industry, but also in the pharmaceutical industry or for packaging production.
355
Wide-beam, flicker-free light without UV and IR components
Frosted protective tube made of polycarbonate, completely illuminated
Very high level of protection
Length 565 mm
Related links
- LED2WORK 118310 LED Machine Light 24V dc IP69K, 540 mm
- LED2WORK 118510 LED Machine Light 24V dc IP67, 1.04 m
- LED2WORK 1562 LED LED Tube Light 24V IP69K, 560 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 1.02 m
- LED2WORK LED Machine Light 24V dc 1.02 m
- LED2WORK 1574 LED LED Tube Light 24V 558 mm
- LED2WORK 118510 LED Machine Light 24V dc IP69K, 1.04 m
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
