LED2WORK LEANLED II LED Machine Light, 4 W, 24V dc, IP54, 180 mm

Subtotal (1 unit)*

€61.81

(exc. VAT)

€76.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.81

*price indicative

RS Stock No.:
268-0611
Mfr. Part No.:
111010-01
Manufacturer:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Machine Light

Lamp Type

LED

Series

LEANLED II

Voltage

24V dc

Light Style

Direct

Power

4W

Colour Temperature

5700K

Colour

White

IP Rating

IP54

Length

180mm

Plug Type

M12

Lifespan

60000h

Standards/Approvals

ETL Listed, CE, UKCA

Width

26mm

Beam Angle

120°

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK bright LEANLED II strip light can be used in almost any machine without the presence of flying metal chips or coolants and lubricants. The splinter-free cover made of polycarbonate protects the LED technology from dust and splash water. Enabling easy and quick installation of a lighting system, which illuminates large production areas with a homogeneous and uniform light pattern.

395


Clear cover

Extremely intense LED strip light

Uniform, flicker-free illumination

Homogeneous illumination via opal-white glare shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy