Banner HLS27 LED Machine Light, 12V dc, 30 V dc, IP66, IP69, 850 mm, 850 mm
- RS Stock No.:
- 270-8550
- Mfr. Part No.:
- HLS27DW0850C
- Manufacturer:
- Banner
Subtotal (1 unit)*
€855.05
(exc. VAT)
€1,051.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €855.05 |
*price indicative
- RS Stock No.:
- 270-8550
- Mfr. Part No.:
- HLS27DW0850C
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | HLS27 | |
| Voltage | 12V dc, 30V dc | |
| Light Style | Hazardous Location Work Light | |
| Colour Temperature | 6500K | |
| Colour | White | |
| IP Rating | IP66, IP69 | |
| Length | 850mm | |
| Integral Transformer | No | |
| Cable Length | 850mm | |
| Standards/Approvals | ATEX, cULus, IECEX, UKCA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series HLS27 | ||
Voltage 12V dc, 30V dc | ||
Light Style Hazardous Location Work Light | ||
Colour Temperature 6500K | ||
Colour White | ||
IP Rating IP66, IP69 | ||
Length 850mm | ||
Integral Transformer No | ||
Cable Length 850mm | ||
Standards/Approvals ATEX, cULus, IECEX, UKCA | ||
- COO (Country of Origin):
- MX
Banners HLS27 Hazardous Location LED Strip Light with EZ-STATUS™ and Segmented Models combines lighting and indication in one device to illuminate an area or machine to show status change.
Related links
- Banner HLS27 LED Machine Light 30 V dc IP69 710 mm
- Banner HLS27 LED Machine Light 30 V dc IP68 570 mm
- Banner HLS27 LED Machine Light 30 V dc IP66 1.13 m
- Banner HLS27 LED Machine Light 30 V dc IP66 285 mm
- Banner HLS27 LED LED Strip 30 V dc IP68 430 mm
- Banner LED Machine Light 30 V dc IP69K 850 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP69K 1.13 m, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 570 mm, 145 mm
