Waldmann LED Machine Light, 50 W, 26V dc, IP67, 1.21 mm
- RS Stock No.:
- 286-4917
- Distrelec Article No.:
- 302-25-492
- Mfr. Part No.:
- 113284000-00712036
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€416.59
(exc. VAT)
€512.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.59 |
*price indicative
- RS Stock No.:
- 286-4917
- Distrelec Article No.:
- 302-25-492
- Mfr. Part No.:
- 113284000-00712036
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage | 26V dc | |
| Light Style | Direct | |
| Colour Temperature | 5000K | |
| Power | 50W | |
| Colour | Cool White | |
| IP Rating | IP67 | |
| Length | 1.21mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage 26V dc | ||
Light Style Direct | ||
Colour Temperature 5000K | ||
Power 50W | ||
Colour Cool White | ||
IP Rating IP67 | ||
Length 1.21mm | ||
Standards/Approvals RoHS | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The Waldmann Tube luminaire RL70LE revolutionizes the traditional industrial tube light with the benefits of LED technology. Encased in durable borosilicate glass, impact-resistant acrylic, or polycarbonate, and featuring sealed IP67 construction, it ensures reliability and durability. With a bright 5000K light, it offers enhanced visibility. Its 50,000 hours of maintenance-free LED operation significantly surpasses fluorescent lamps, making it perfect for hard-to-reach areas. Available in six different lengths and various tube materials and mounting options, the RL70LE is versatile and suitable for applications requiring toughness and strength.
Strong polycarbonate option ideal for food industry and outdoor applications
Clear acrylic is strong for machining and other industrial environments
ETL/cETL approved
Related links
- Waldmann RL70LE- 60 N LED Machine Light 26V dc 790 mm Reach 790 mm
- Waldmann LUMATRIS MSAL 180 S 112574000-00608680 LED Machine Light 26V dc IP68, 770 mm
- Waldmann LED Machine Light 26V dc IP54 1.455 m Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
