Waldmann LUMATRIS MSAL 180 S 112574000-00608680 LED Machine Light, 50 W, 26V dc, IPX9, IP68, 770 mm
- RS Stock No.:
- 286-4914
- Distrelec Article No.:
- 180-91-904
- Mfr. Part No.:
- 112574000-00608680
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€916.50
(exc. VAT)
€1,127.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €916.50 |
*price indicative
- RS Stock No.:
- 286-4914
- Distrelec Article No.:
- 180-91-904
- Mfr. Part No.:
- 112574000-00608680
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | LUMATRIS MSAL 180 S 112574000-00608680 | |
| Lamp Supplied | Yes | |
| Light Style | Symmetric, Direct | |
| Voltage | 26V dc | |
| Colour Temperature | 5600K | |
| Power | 50W | |
| Colour | White | |
| IP Rating | IPX9, IP68 | |
| Length | 770mm | |
| Standards/Approvals | RoHS | |
| Width | 170mm | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series LUMATRIS MSAL 180 S 112574000-00608680 | ||
Lamp Supplied Yes | ||
Light Style Symmetric, Direct | ||
Voltage 26V dc | ||
Colour Temperature 5600K | ||
Power 50W | ||
Colour White | ||
IP Rating IPX9, IP68 | ||
Length 770mm | ||
Standards/Approvals RoHS | ||
Width 170mm | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- DE
The Waldmann Surface Mount Luminaire utilizes advanced LED technology for exceptional light output, with specialized optics ensuring glare-free and heat-free illumination. Available in multiple sizes and shapes, it's adaptable for surface or flush mounting, ideal for optimizing light distribution in confined spaces. Crafted from durable anodized aluminium and 4mm-thick safety glass, LUMATRIS is rugged, capable of enduring tough machine environments, such as exposure to coolants, lubricants, and vibrations. It comes complete with a 16-foot cord and connector for straightforward installation.
Two-step switchable operation
Flush or surface mount versions available
Special optics allows for directional control of the light beam
Related links
- Waldmann LUMATRIS MSAL 90 S LED Machine Light 26V dc IPX9 420 mm
- Waldmann LED Machine Light 26V dc 1.21 mm
- Waldmann RL70LE LED Machine Light 26V dc 1.07 mm
- Waldmann LINURA.edge LEA 2400/850/S LED Machine Light 26V dc 1.16 m
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
