Subtotal (1 unit)*
€62.31
(exc. VAT)
€76.64
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.31 |
*price indicative
- RS Stock No.:
- 712-298
- Mfr. Part No.:
- JLBM53PA
- Manufacturer:
- Boehm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Machine Press | |
| Sub Type | Handle | |
| Output Pressure | 0 | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Machine Press | ||
Sub Type Handle | ||
Output Pressure 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Mandrel Handle for JLBM50PA and JLBM60PA is a French‑made ergonomic tool weighing 0.58 kg. When screwed onto the JLBM50PA mandrel, it locks punches up to 50 mm or 2 inches in diameter, and with the JLBM60PA mandrel, it locks punches up to 60 mm or 2 3/8 inches. Designed with patented ergonomics, it ensures concentric cutting in soft materials while providing durability and user safety.
Provides greater comfort by absorbing vibrations transmitted to the hand
Increases safety by keeping the hand away from the striking zone
High resistance striking head for extended durability
