Milwaukee Tool
- RS Stock No.:
- 260-2013
- Mfr. Part No.:
- 4933443105
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2013
- Mfr. Part No.:
- 4933443105
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Tool | |
| Product Type | Machine Press | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Tool | ||
Product Type Machine Press | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee M12 sub compact force logic hydraulic press tool its industrys smallest, lightest press tool weighs only 1.8 kg for greater user comfort battery-tool communication press operation doesn't start to prevent incomplete pressing in case of low charged battery. Pre-press battery check ensures enough charge to complete each press.
Patented one hand operation allows to work in restricted areas
provides visual confirmation of a quality connection
Outstanding pressing range up to 35 mm metal and 40 mm composite pipes
4-step and precise battery status indicator
