RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M5
- RS Stock No.:
- 189-440
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€20.37
(exc. VAT)
€25.06
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €20.37 | €0.204 |
| 5 - 9 | €19.35 | €0.194 |
| 10 - 29 | €18.31 | €0.183 |
| 30 + | €17.09 | €0.171 |
*price indicative
- RS Stock No.:
- 189-440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Thread | M5 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 85 | |
| Finish | Plain | |
| Length | 10mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Thread M5 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 85 | ||
Finish Plain | ||
Length 10mm | ||
Grade A2 | ||
Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
• Swimming pools
• Chemical plants
• Boat deck fittings
• Dairy equipment
• Medical sterilising equipment
• Sewerage treatment plants
Features and Benefits
• A4 grade 18/8 Stainless Steel (Type 316 S16)
• Higher level of corrosion resistance than A2 Stainless Steel
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M5
- RS PRO Slot Pan Steel Machine Screw 10 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M1.6
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M4
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M3
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M6
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 60 mm M5
