RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M5
- RS Stock No.:
- 914-1598
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.19
(exc. VAT)
€19.91
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €16.19 | €0.162 |
| 5 - 9 | €15.38 | €0.154 |
| 10 - 29 | €14.55 | €0.146 |
| 30 + | €13.59 | €0.136 |
*price indicative
- RS Stock No.:
- 914-1598
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M5 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 85 | |
| Material | Stainless Steel | |
| Length | 10mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M5 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Slot | ||
Standards/Approvals DIN 85 | ||
Material Stainless Steel | ||
Length 10mm | ||
Grade A2 | ||
Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
• Food processing and brewing equipment
• Domestic appliances
• Building fasteners and fixings
• Medical equipment
• Non-salt water marine applications
Features and Benefits
• A2 grade 18/8 Stainless Steel (Type 304)
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 800°C
Note
Requires a flat head screwdriver
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.
We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.
Standards
Threaded in accordance with DIN 85
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M5
- RS PRO Slot Pan Steel Machine Screw 10 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M1.6
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M4
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M3
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M6
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 60 mm M5
