RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M4
- RS Stock No.:
- 326-878
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€34.06
(exc. VAT)
€41.89
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €34.06 | €0.341 |
*price indicative
- RS Stock No.:
- 326-878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Thread | M4 | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Polyamide 66 | |
| Standards/Approvals | DIN 963, ISO 2009 | |
| Finish | Plain | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Thread M4 | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Polyamide 66 | ||
Standards/Approvals DIN 963, ISO 2009 | ||
Finish Plain | ||
Length 8mm | ||
- COO (Country of Origin):
- GB
RS PRO Machine Screw, Countersunk Head
RS PRO machine screws are crafted from ivory-coloured Nylon 6,6, offering a reliable solution for applications requiring insulation and corrosion resistance. These countersunk head machine screws feature a metric thread, making them ideal for high voltage assemblies.
Features and Benefits
Metric threads: Ensures compatibility with standard metric components
High mechanical strength: Provides durability and reliability in demanding applications
Good insulation and corrosion resistance: Suitable for electrical and outdoor environments
Ideal for high voltage assemblies: Enhances safety and performance
Moulded from ivory coloured Nylon 66: Offers aesthetic appeal and material consistency
Applications
Electrical assemblies
High voltage equipment
Outdoor installations
Additional Information
Standards Met: DIN 963; ISO 2009
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M3
- RS PRO Slot Countersunk Polyamide 66 Machine Screw 8 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 8 mm M4
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 8 mm M4
- RS PRO Slot Pan Stainless Steel Machine Screw 8 mm M4
- RS PRO Slot Pan Steel Machine Screw 8 mm M4
- RS PRO Slot Cheese Steel Machine Screw 8 mm M4
