RS PRO Slot Raised (Countersunk) Brass Machine Screw 8 mm M4
- RS Stock No.:
- 482-9653
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €12.31 | €0.123 |
| 5 - 9 | €11.69 | €0.117 |
| 10 - 29 | €11.07 | €0.111 |
| 30 + | €10.32 | €0.103 |
*price indicative
- RS Stock No.:
- 482-9653
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M4 | |
| Product Type | Machine Screw | |
| Head Shape | Raised (Countersunk) | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 964 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M4 | ||
Product Type Machine Screw | ||
Head Shape Raised (Countersunk) | ||
Drive Type Slot | ||
Standards/Approvals DIN 964 | ||
Material Brass | ||
Finish Nickel | ||
Length 8mm | ||
- COO (Country of Origin):
- TW
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing;M3·5 sizes particularly suitable for use with electrical wiring accessories;Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20 mm M4
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x35mm
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 25 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 30 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 50 mm M3.5
