RS PRO Slot Countersunk Steel Machine Screw 6 mm M3
- RS Stock No.:
- 553-841
- Distrelec Article No.:
- 304-17-618
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €0.70
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €3.72 | €0.037 | - |
| 5 - 9 | €3.58 | €0.036 | €0.70 |
| 10 - 29 | €3.34 | €0.033 | €3.80 |
| 30 + | €3.15 | €0.032 | €17.10 |
*price indicative
- RS Stock No.:
- 553-841
- Distrelec Article No.:
- 304-17-618
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 6mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 6 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Nylon Machine Screw 6 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 6 mm M1.6
- RS PRO Slot Countersunk Steel Machine Screw 16 mm M3
