RS PRO Slot Countersunk Steel Machine Screw 20 mm M3
- RS Stock No.:
- 553-863
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€4.40
(exc. VAT)
€5.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €4.40 | €0.044 | - |
| 5 - 9 | €4.18 | €0.042 | 5% |
| 10 - 29 | €3.98 | €0.04 | 9% |
| 30 + | €3.71 | €0.037 | 15% |
*price indicative
- RS Stock No.:
- 553-863
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M3 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Passivated Zinc Plated | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M3 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 963 | ||
Finish Passivated Zinc Plated | ||
Length 20mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 20 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 20 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 20 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 20 mm M8
- RS PRO Slot Countersunk Steel Machine Screw 20 mm M3.5
- RS PRO Slot Countersunk Steel Machine Screw 20 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 20 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 20 mm M3
