RS PRO Slot Countersunk Steel Machine Screw 12 mm M5

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.74€0.067-
5 - 9€6.40€0.0645%
10 - 29€6.08€0.0619%
30 +€5.68€0.05715%

*price indicative

RS Stock No.:
553-914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Thread

M5

Product Type

Machine Screw

Drive Type

Slot

Standards/Approvals

DIN 963

Material

Steel

Finish

Bright Zinc

Length

12mm

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy