RS PRO Slot Countersunk Brass Machine Screw 12 mm M5
- RS Stock No.:
- 482-9366
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€32.05
(exc. VAT)
€39.42
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €32.05 | €0.321 | - |
| 5 - 9 | €31.63 | €0.316 | 1% |
| 10 - 29 | €31.25 | €0.313 | 2% |
| 30 + | €30.86 | €0.309 | 3% |
*price indicative
- RS Stock No.:
- 482-9366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M5 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Brass | ||
Finish Nickel | ||
Length 12mm | ||
- COO (Country of Origin):
- TW
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M2
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M2.5
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M3.5
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M5
- RS PRO Slot Countersunk Brass Machine Screw 20 mm M5
