RS PRO Slot Countersunk Stainless Steel Machine Screw 12 mm M5

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€15.43

(exc. VAT)

€18.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€15.43€0.154
5 - 9€14.66€0.147
10 - 29€13.88€0.139
30 +€12.95€0.13

*price indicative

RS Stock No.:
158-3433
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Screw

Head Shape

Countersunk

Thread

M5

Drive Type

Slot

Standards/Approvals

DIN 963

Material

Stainless Steel

Finish

Plain

Length

12mm

Grade

A2

Metric Thread - A4 Stainless Steel


They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy