RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 4 mm M1.6

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€35.07

(exc. VAT)

€43.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€35.07€0.351
5 - 9€33.28€0.333
10 - 29€31.57€0.316
30 +€29.46€0.295

*price indicative

RS Stock No.:
179-5665
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Product Type

Machine Screw

Thread

M1.6

Drive Type

Pozidriv

Standards/Approvals

DIN 965

Material

Stainless Steel

Length

4mm

Grade

A2

Recessed Countersunk Machine Screws

Stainless Steel A2-304

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy