RS PRO Pozidriv Pan Stainless Steel Machine Screw 4 mm M1.6

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€29.65

(exc. VAT)

€36.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
  • Plus 18 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€29.65€0.297-
5 - 9€28.17€0.2824%
10 - 29€26.67€0.26710%
30 +€24.91€0.24915%

*price indicative

RS Stock No.:
179-5683
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M1.6

Head Shape

Pan

Product Type

Machine Screw

Drive Type

Pozidriv

Standards/Approvals

DIN 7985

Material

Stainless Steel

Length

4mm

Grade

A2

Recessed Pan Machine Screws

Stainless Steel A2-306

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy