RS PRO Pozidriv Pan Stainless Steel Machine Screw 5 mm M1.6
- RS Stock No.:
- 179-5684
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 32 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €32.42 | €0.324 | - |
| 5 - 9 | €30.77 | €0.308 | 5% |
| 10 - 29 | €29.17 | €0.292 | 10% |
| 30 + | €27.23 | €0.272 | 16% |
*price indicative
- RS Stock No.:
- 179-5684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M1.6 | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 7985 | |
| Material | Stainless Steel | |
| Length | 5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M1.6 | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 7985 | ||
Material Stainless Steel | ||
Length 5mm | ||
Grade A2 | ||
Recessed Pan Machine Screws
Stainless Steel A2-307
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 5 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 5 mm M2.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 5 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 5 mm M2
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 3 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 4 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 6 mm M1.6
