RS PRO Slot Pan Stainless Steel Machine Screw 4 mm M2.5
- RS Stock No.:
- 179-5703
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.21 | €0.112 | - |
| 5 - 9 | €10.65 | €0.107 | €2.80 |
| 10 - 29 | €10.07 | €0.101 | €11.40 |
| 30 + | €9.41 | €0.094 | €54.00 |
*price indicative
- RS Stock No.:
- 179-5703
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Thread | M2.5 | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 85 | |
| Length | 4mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Thread M2.5 | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 85 | ||
Length 4mm | ||
Grade A2 | ||
Slotted Pan Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 4 mm M2
- RS PRO Torx Pan Stainless Steel Machine Screw 4 mm M2.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 4 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 16 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 25 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 20 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 8 mm M2.5
- RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M2.5
