RS PRO Pozidriv Pan Stainless Steel Machine Screw 4 mm M2.5

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€8.25

(exc. VAT)

€10.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€8.25€0.083
5 - 9€7.84€0.078
10 - 29€7.41€0.074
30 +€6.97€0.07

*price indicative

RS Stock No.:
179-5691
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M2.5

Head Shape

Pan

Product Type

Machine Screw

Drive Type

Pozidriv

Material

Stainless Steel

Standards/Approvals

DIN 7985Z

Length

4mm

Grade

A2

Recessed Pan Machine Screws

Stainless Steel A2-313

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy