RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 8 mm M2.5
- RS Stock No.:
- 179-5717
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.41
(exc. VAT)
€12.80
(inc. VAT)
In Stock
- Plus 108 unit(s) shipping from 16 November 2026
- Plus 199 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.41 | €0.104 |
| 5 - 9 | €9.92 | €0.099 |
| 10 - 29 | €9.35 | €0.094 |
| 30 + | €8.74 | €0.087 |
*price indicative
- RS Stock No.:
- 179-5717
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M2.5 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Hexalobular Recess | |
| Standards/Approvals | ISO 14583 | |
| Material | Stainless Steel | |
| Length | 8mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M2.5 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Hexalobular Recess | ||
Standards/Approvals ISO 14583 | ||
Material Stainless Steel | ||
Length 8mm | ||
Grade A2 | ||
TX Pan Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Torx Pan Stainless Steel Machine Screw 6 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 20 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 10 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 16 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 5 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 4 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 12 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 25 mm M2.5
