RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 12 mm M2.5

Get a bulk buy discount

Add 5 more to save €2.90

View bulk pricing options

Subtotal (1 bag of 100 units)*

€11.27

(exc. VAT)

€13.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
  • Plus 97 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€11.27€0.113-
5 - 9€10.69€0.107€2.90
10 - 29€10.11€0.101€11.60
30 +€9.44€0.094€54.90

*price indicative

RS Stock No.:
179-5719
Distrelec Article No.:
304-25-394
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M2.5

Product Type

Machine Screw

Head Shape

Pan

Drive Type

Hexalobular Recess

Material

Stainless Steel

Standards/Approvals

ISO 14583

Length

12mm

Grade

A2

TX Pan Machine Screws

Stainless Steel A2-304

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy