nVent SCHROFF Cross Countersunk Steel Screw Machine Screw 8 mm
- RS Stock No.:
- 255-0753
- Mfr. Part No.:
- 21100-542
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.28 | €0.073 |
*price indicative
- RS Stock No.:
- 255-0753
- Mfr. Part No.:
- 21100-542
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Screw Machine Screw | |
| Head Shape | Countersunk | |
| Drive Type | Cross | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Screw Machine Screw | ||
Head Shape Countersunk | ||
Drive Type Cross | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
Length 8mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's countersunk screws are used for numerous mounting options in a sub rack or desktop case. The countersunk screws comes with steel nickel plating.
Works with front panels
RoHS compliant
Related links
- RS PRO Slot Countersunk Steel Machine Screw 8 mm M3
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Flat Steel Machine Screw 6 mm
- RS PRO Pozidriv Countersunk Steel Machine Screw 8 mm M4
- RS PRO Pozidriv Countersunk Steel Machine Screw 8 mm M3
- RS PRO Pozidriv Countersunk Steel Machine Screw 8 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 8 mm M4
- RS PRO Pozidriv Countersunk Steel Machine Screw 8 mm M2.5
