nVent SCHROFF Flat Steel Machine Screw 6 mm
- RS Stock No.:
- 255-0756
- Mfr. Part No.:
- 21100-711
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0756
- Mfr. Part No.:
- 21100-711
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Head Shape | Flat | |
| Product Type | Machine Screw | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Head Shape Flat | ||
Product Type Machine Screw | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Length 6mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's screw use for fixing drive unit, screw has thread size M3 x 6 mm length.
For fixing of Drive units
RoHS compliant
Related links
- nVent SCHROFF Pan Steel Screw Machine Screw 6 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- nVent SCHROFF Cross Countersunk Steel Screw Machine Screw 8 mm
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RS PRO Slot Pan Steel Machine Screw 6 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 6 mm M2.5
- RS PRO Pozidriv Pan Steel Machine Screw 6 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 6 mm M4
