RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 16 mm M6

Get a bulk buy discount

Add 5 more to save €4.90

View bulk pricing options

Subtotal (1 bag of 50 units)*

€19.75

(exc. VAT)

€24.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€19.75€0.395-
5 - 9€18.77€0.375€4.90
10 - 29€17.78€0.356€19.70
30 +€16.59€0.332€94.80

*price indicative

RS Stock No.:
262-5819
Distrelec Article No.:
304-19-218
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Product Type

Machine Screw

Thread

M6

Drive Type

Hexalobular Recess

Material

Stainless Steel

Standards/Approvals

ISO 14581

Finish

Plain

Length

16mm

RS PRO Countersunk Tamperproof Star Screw (M6 x 16mm)


A tough and hardwearing hexalobular recessed tamperproof Torx screw featuring a countersunk build enabling the screw to sit below or level with the surface. The tamperproof screw is designed for use with a security Torx key or bit in a socket wrench or power tool ;Security Torx screws are ideal for use in electrical equipment or public facing and commercial environments offering a high level of protection from tampering.;Constructed from high quality A2 Stainless Steel the tamperproof Torx screw features excellent strength, wear and anti-corrosion properties, and is capable of resisting temperatures of up to 800C for a tough screw suitable for use indoor or out, and in harsh environments.;Built to standards DIN 7991 and DIN 965 ensuring its accuracy and dimensions the security Torx screws are suitable for a wide range of applications including food and medical equipment, construction and decorative projects, electronic and domestic appliances.

Features and Benefits


M6 x 16mm tamperproof security Torx screws

Countersunk

Hexalobular recessed profile

Stainless Steel construction

Standards and Approvals: DIN 1991, DIN 965

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy