RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 25 mm M6
- RS Stock No.:
- 262-6042
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €32.38 | €0.648 |
| 5 - 9 | €30.74 | €0.615 |
| 10 - 29 | €29.16 | €0.583 |
| 30 + | €27.21 | €0.544 |
*price indicative
- RS Stock No.:
- 262-6042
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Thread | M6 | |
| Drive Type | Hexalobular Recess | |
| Standards/Approvals | ISO 14583 | |
| Material | Stainless Steel | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Thread M6 | ||
Drive Type Hexalobular Recess | ||
Standards/Approvals ISO 14583 | ||
Material Stainless Steel | ||
Length 25mm | ||
Metric Thread - A2 Stainless Steel
To BS4183
A2 grade 18 /8 stainless steel (Type 304 S15)
Can be used up to 800°C
Related links
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 20 mm M6
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 6 mm M4
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 12 mm M3
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 6 mm M3
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 12 mm M4
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 12 mm M5
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 25 mm M6
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 16 mm M6
