RS PRO Hexalobular Recess Pan Steel Machine Screw 25 mm M6
- RS Stock No.:
- 482-8032
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€27.44
(exc. VAT)
€33.75
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €27.44 | €0.274 | - |
| 5 - 9 | €26.05 | €0.261 | 5% |
| 10 - 29 | €24.73 | €0.247 | 9% |
| 30 + | €23.06 | €0.231 | 15% |
*price indicative
- RS Stock No.:
- 482-8032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M6 | |
| Head Shape | Pan | |
| Drive Type | Hexalobular Recess | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M6 | ||
Head Shape Pan | ||
Drive Type Hexalobular Recess | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 25mm | ||
- COO (Country of Origin):
- TW
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes. ;As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our torx pan head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used indoors, in a dry area. The automotive industry uses Star drive type screws for application.
Features & Benefits
• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Features bright zinc plated and clear passivated finish;• Highly resistance to slippage or cam-out;• Stainless steel construction ;• Metric thread
Typical Applications
• Machine parts;• Automotive industries ;• Electrical equipment ;• Commercial & Industrial
Note
To see the range of our Star pan head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.
Standards
DIN 7985T
Related links
- RS PRO Torx Pan Stainless Steel Machine Screw 25 mm M2.5
- RS PRO Torx Pan Steel Machine Screw 20 mm M6
- RS PRO Torx Pan Steel Machine Screw 6 mm M3
- RS PRO Torx Pan Steel Machine Screw 20 mm M4
- RS PRO Torx Pan Steel Machine Screw 20 mm M3
- RS PRO Torx Pan Steel Machine Screw 20 mm M5
- RS PRO Slot Pan Steel Machine Screw 25 mm M6
- RS PRO Pozidriv Pan Steel Machine Screw 25 mm M6
