RS PRO Slot Countersunk Brass Machine Screw 16 mm M2
- RS Stock No.:
- 482-9120
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.25 | €0.103 |
| 5 - 9 | €9.74 | €0.097 |
| 10 - 29 | €9.20 | €0.092 |
| 30 + | €8.62 | €0.086 |
*price indicative
- RS Stock No.:
- 482-9120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Thread | M2 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Thread M2 | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Brass | ||
Finish Nickel | ||
Length 16mm | ||
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 16 mm M2.5
- RS PRO Slot Countersunk Brass Machine Screw 16 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16 mm M2
- RS PRO Slot Countersunk Nylon Machine Screw 16 mm M2
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M5
