RS PRO Slot Countersunk Brass Machine Screw 6 mm M5
- RS Stock No.:
- 482-9344
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€16.49
(exc. VAT)
€20.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.49 | €0.165 |
*price indicative
- RS Stock No.:
- 482-9344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M5 | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 963 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M5 | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Standards/Approvals DIN 963 | ||
Material Brass | ||
Finish Nickel | ||
Length 6mm | ||
- COO (Country of Origin):
- TW
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M3.5
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Brass Machine Screw 20 mm M5
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M5
- RS PRO Slot Pan Brass Machine Screw 6 mm M5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 6 mm M3
