RS PRO Slot Countersunk Brass Machine Screw 12 mm M4
- RS Stock No.:
- 482-9287
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €16.57 | €0.166 | - |
| 5 - 9 | €15.76 | €0.158 | 4% |
| 10 - 29 | €14.93 | €0.149 | 9% |
| 30 + | €13.93 | €0.139 | 15% |
*price indicative
- RS Stock No.:
- 482-9287
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M4 | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Brass | |
| Standards/Approvals | DIN 963 | |
| Finish | Nickel | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M4 | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Brass | ||
Standards/Approvals DIN 963 | ||
Finish Nickel | ||
Length 12mm | ||
- COO (Country of Origin):
- TW
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Related links
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M3
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M5
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M2
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M2.5
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M3.5
- RS PRO Slot Countersunk Brass Machine Screw 12 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 6 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 30 mm M4
