RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x35mm
- RS Stock No.:
- 482-9596
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€9.32
(exc. VAT)
€11.46
(inc. VAT)
- RS Stock No.:
- 482-9596
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Raised (Countersunk) | |
| Drive Type | Slot | |
| Length Metric | 35mm | |
| Thread Size Metric | M3.5 | |
| Material | Brass | |
| Standards Met | DIN 964 | |
| Finish | Nickel Plated | |
| Thread Pitch | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Raised (Countersunk) | ||
Drive Type Slot | ||
Length Metric 35mm | ||
Thread Size Metric M3.5 | ||
Material Brass | ||
Standards Met DIN 964 | ||
Finish Nickel Plated | ||
Thread Pitch 0.6mm | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20 mm M4
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 50 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 6 mm M3
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 16 mm M3

