RS PRO Slot Cheese Steel Machine Screw 8 mm M5

Get a bulk buy discount

Add 5 more to save €1.65

View bulk pricing options

Subtotal (1 bag of 100 units)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.88€0.069-
5 - 9€6.55€0.066€1.65
10 - 29€6.22€0.062€6.60
30 +€5.77€0.058€33.30

*price indicative

RS Stock No.:
908-7778
Distrelec Article No.:
304-26-204
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M5

Product Type

Machine Screw

Head Shape

Cheese

Drive Type

Slot

Standards/Approvals

DIN 84

Material

Steel

Finish

Bright Zinc

Length

8mm

Slotted Cheesehead Machine Screws


Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.

RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.

Features and benefits


Typical applications


Recyclable

Non-magnetic

General repair and maintenance

Circuit board mounting

PCB prototyping

Note

Requires a slotted screwdriver
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.

Standards

Threaded in accordance with Din 84 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy