RS PRO Slot Countersunk Stainless Steel Machine Screw 40 mm M3

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€9.03

(exc. VAT)

€11.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€9.03€0.09
5 - 9€8.59€0.086
10 - 29€8.13€0.081
30 +€7.59€0.076

*price indicative

RS Stock No.:
914-1652
Distrelec Article No.:
304-20-118
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Thread

M3

Product Type

Machine Screw

Drive Type

Slot

Material

Stainless Steel

Standards/Approvals

DIN 963

Finish

Plain

Length

40mm

Grade

A2

RS PRO M3 Countersunk Head Screws, 40 mm Stainless Steel Slot A2 304


Use these countersunk screws from RS PRO to secure your electrical devices firmly in place. The 40 mm length bores deep into sockets and fittings to keep your appliances fixed and dependable.

Corrosion won't be able to take hold even after repeated usage thanks to the screws' A2 grade stainless steel material. The helical blades are threaded in compliance with DIN 85 to ensure they screw in evenly. The outer layer of 18% chromium and 8% nickel stops abrasion damage and withstands any potential chips or dents.

The screws can handle heat up to +800°C so they're useful in environments exposed to extreme temperatures. The countersunk design pushes down into the joint to keep the surface applied to smooth.

Features and Benefits


• Slot drive type

• Countersunk head shape

• Metric length of 40 mm

• Stainless steel material

• A2 304 stainless steel type

• Thread pitch of 0.5 mm

• Metric thread size of M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy