- RS Stock No.:
- 190-5697
- Mfr. Part No.:
- 1320-240
- Manufacturer:
- Eaton
In stock for delivery within 8 working days
Added
Price Each
€75.36
(exc. VAT)
€92.69
(inc. VAT)
Units | Per unit |
1 + | €75.36 |
- RS Stock No.:
- 190-5697
- Mfr. Part No.:
- 1320-240
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Fulleon Electromagnetic Door Holders
This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system.
Features and Benefits
• Versatile holding settings with high holding force, these wall mounted door magnets offer the user a range of holding strengths
• Simple and flexible installation
• With the Fulleon magnet, the user has the option to manually close the door if required
• Suitable for a variety of fire doors whether large or small
• Allows for door misalignment
• Supplied with an integral test/override button.
• Simple and flexible installation
• With the Fulleon magnet, the user has the option to manually close the door if required
• Suitable for a variety of fire doors whether large or small
• Allows for door misalignment
• Supplied with an integral test/override button.
Uses and Applications
Fulleon access door magnets can be used across a range of applications in which doors are required to be held open under normal conditions, and then automatically released in the event of fire alarms and evacuation. Examples include nursing homes, hospitals, schools, and industrial premises.
A floor mounting bracket is also available for universal types of situations where walls or posts are not conveniently situated, stock number 190-5704.
Supplied with
complete instructions.
Eaton Access Control Door Magnet, 390 N Holding Force, 240 V AC 1320-240
Use this reliable control door magnet from Eaton to secure access doors and automatically control when they open and close in emergencies. This component features an armature and a coil assembly that become magnetised when a current passes through it. The magnetic field secures the door and electronically controls when the doors are locked and unlocked. It's compatible for use with smart cards, proximity readers and keypads, so it's a versatile option. This component is ideal for doors that need a basic level of access control.
Holding force of 390 N for secure locking
Simple and flexible installation to save time and effort
Suitable for large or small doors for versatile use
Supplied with an integral test and override button for safe use in case of emergencies
Simple and flexible installation to save time and effort
Suitable for large or small doors for versatile use
Supplied with an integral test and override button for safe use in case of emergencies
How do I install this magnetic lock?
This component comes with mounting holes that you can use to screw it either at the base of the door or at the top, making it simple to install.
What maintenance does the lock need?
To keep this device working properly, inspect it regularly to make sure there are no stray connectors.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Holding Force | 390N |
Supply Voltage | 240V ac |
Depth | 47 mm |
Diameter | 95mm |
Height | 95 mm |
Width | 95mm |
Series | Eaton Fulleon |
Special Features | BS5839 |
Model Number | FSMD/240/40/W DOOR RELEASE UNIT 240VAC |