RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- RS Stock No.:
- 107-885
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 2
€8.88
(exc. VAT)
€10.92
(inc. VAT)
- RS Stock No.:
- 107-885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 16mm | |
| Pull Force | 8kg | |
| Thickness | 4.5mm | |
| Attachment Type | Threaded M4 | |
| Length | 16mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RS PRO Seal of Approval, RoHS Certificate of Compliance | |
| Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnet | ||
Width/Diameter 16mm | ||
Pull Force 8kg | ||
Thickness 4.5mm | ||
Attachment Type Threaded M4 | ||
Length 16mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RS PRO Seal of Approval, RoHS Certificate of Compliance | ||
Thread Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO Samarium Cobalt Pot Magnet
The RS PRO Samarium Cobalt Pot Magnet is a high-performance fastening magnet designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and robust construction, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm

