- RS Stock No.:
- 909-3616
- Mfr. Part No.:
- E861
- Manufacturer:
- Eclipse
11 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price 1 Pair
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Pair(s) | Per Pair |
1 - 4 | €8.84 |
5 - 9 | €8.40 |
10 - 19 | €7.96 |
20 + | €7.43 |
- RS Stock No.:
- 909-3616
- Mfr. Part No.:
- E861
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ferrite Pot Magnets with threaded hole
Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 13mm |
Pull Force | 1kg |
Thread Size | M3 |
Thickness | 4.5mm |
Attachment Type | Threaded Hole |
Material | Ferrite |
Length | 11.5mm |
- RS Stock No.:
- 909-3616
- Mfr. Part No.:
- E861
- Manufacturer:
- Eclipse