RS PRO Pot Magnet 63 mm Threaded M8, 39.9 kg Pull 14 mm
- RS Stock No.:
- 107-896
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 204 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 107-896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 63mm | |
| Pull Force | 39.9kg | |
| Thickness | 14mm | |
| Attachment Type | Threaded M8 | |
| Length | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 63mm | ||
Pull Force 39.9kg | ||
Thickness 14mm | ||
Attachment Type Threaded M8 | ||
Length 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Ferrite Pot Magnets
The RS PRO Ferrite Pot Magnet is a reliable and robust fastening solution designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and precise manufacturing, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Eclipse Pot Magnet 63 mm Threaded M8, 35 kg Pull 14 mm
- Eclipse Pot Magnet 63 mm, 35 kg Pull 14 mm
- Eclipse Pot Magnet 50 mm Threaded M8, 15 kg Pull 10 mm
- RND Pot Magnet 63 mm Countersunk screw, 35.7 kg Pull 30 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- RS PRO Pot Magnet 20 mm Threaded M3, 4.9 kg Pull 6 mm
