RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
- RS Stock No.:
- 107-910
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
In Stock
- 599 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 107-910
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 50mm | |
| Pull Force | 22kg | |
| Thickness | 10mm | |
| Length | 8.5mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RS PRO Seal of Approval, RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnet | ||
Width/Diameter 50mm | ||
Pull Force 22kg | ||
Thickness 10mm | ||
Length 8.5mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RS PRO Seal of Approval, RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are high-quality fastening magnets designed for robust and reliable holding applications. Encased in Zn-plated steel cups, these ferrite magnets offer enhanced holding power and durability. With a maximum working temperature of 200°C and precise manufacturing, they are ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Eclipse Pot Magnet 50 mm, 22 kg Pull 10 mm
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- Eclipse Pot Magnet 50 mm Hole, 18 kg Pull 10 mm
- Eclipse Pot Magnet 50 mm Threaded M8, 15 kg Pull 10 mm
- RND Pot Magnet 50 mm Countersunk screw, 18.3 kg Pull 10 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- RND Pot Magnet 50 mm Countersunk screw, 22.4 kg Pull 22 mm
- RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
