RND Pot Magnet 50 mm Countersunk screw, 18.3 kg Pull 10 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 2

€16.32

(exc. VAT)

€20.07

(inc. VAT)

RS Stock No.:
490-505
Distrelec Article No.:
303-90-321
Mfr. Part No.:
RND 610-00903
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

50mm

Pull Force

18.3kg

Thickness

10mm

Attachment Type

Countersunk screw

Length

5mm

Hole Size

8.5 mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND Ferrite pot magnet is an essential component for those seeking reliable and robust magnetic solutions. Designed with a durable steel housing that encases the ferrite magnet, this product offers remarkable longevity, making it an ideal choice for both consumer and industrial applications. Its versatility shines through as it can effectively manage a variety of tasks such as lifting, mounting antennas, securing light fixtures, and serving as reliable components in furniture and home repair projects.

The magnet is protected in a steel cup to enhance durability

Compatible with screws for secure wall or ceiling installations

Offers medium magnetic strength suitable for diverse applications

Effective for both industrial and consumer projects

Designed to maintain performance at elevated temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy