ifm electronic Magnet Cylindrical 6 mm 33.5 mm
- RS Stock No.:
- 186-908
- Mfr. Part No.:
- E12540
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 186-908
- Mfr. Part No.:
- E12540
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 6mm | |
| Thickness | 33.5mm | |
| Material | Neodymium | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 6mm | ||
Thickness 33.5mm | ||
Material Neodymium | ||
Magnet Shape Cylindrical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Damping Magnet is expertly crafted to enhance the efficiency of various applications in demanding environments. Designed with a robust neodymium composition, it delivers an impressive magnetic field strength, ensuring effective performance under tough conditions. The magnet's compact dimensions and light weight make it an ideal choice for installations where space is limited and precision is paramount. With its resilience to extreme temperatures ranging from 40 to 80 degrees Celsius, this product is perfect for both indoor and outdoor uses. Durable and reliable, the damping magnet is a versatile solution for those who require unwavering quality and functionality in their equipment. Whether employed in industrial settings or intricate machinery, this premium product stands out for its engineering excellence.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Related links
- ifm electronic Magnet Cylindrical 6 mm 25 mm
- ifm electronic Magnet 6 mm 33.5 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet Cylindrical 13 mm 4 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Cylindrical 12 mm 7.5 mm
