ifm electronic Magnet 6 mm 33.5 mm
- RS Stock No.:
- 190-928
- Mfr. Part No.:
- E12716
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 5 units)*
€66.14
(exc. VAT)
€81.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.14 | €13.228 |
*price indicative
- RS Stock No.:
- 190-928
- Mfr. Part No.:
- E12716
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 6mm | |
| Thickness | 33.5mm | |
| Material | Neodymium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 6mm | ||
Thickness 33.5mm | ||
Material Neodymium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Damping Magnet is engineered for reliable performance across a broad range of applications. Designed with versatility in mind, this magnetic solution excels under diverse operating conditions, making it ideal for use in various environments. With a robust construction that includes neodymium materials, this damping magnet promises to deliver dependable magnetic strength. Its compact dimensions ensure ease of integration into different setups, while the lightweight design enhances usability. This product stands out not only for its impressive specifications but also for its commitment to quality and durability, making it a valuable addition to your toolkit.
IATA compliant packaging
For use in combination with magnetic sensors
For ensuring a long sensing range
Wide operating temperature range
Related links
- ifm electronic Magnet Cylindrical 6 mm 33.5 mm
- ifm electronic Magnet 6 mm 25 mm
- ifm electronic Magnet Cylindrical 6 mm 25 mm
- ifm electronic Magnet 40 mm 13 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet 12 mm 7.5 mm
