ifm electronic Magnet Cylindrical 5 mm 25 mm
- RS Stock No.:
- 187-364
- Mfr. Part No.:
- E12518
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.92 |
*price indicative
- RS Stock No.:
- 187-364
- Mfr. Part No.:
- E12518
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 5mm | |
| Thickness | 25mm | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 5mm | ||
Thickness 25mm | ||
Magnet Shape Cylindrical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Damping Magnet is designed for optimal performance in various operational environments, offering unparalleled efficiency for users. With an impressive temperature range, this product ensures reliability and functionality even under extreme conditions. Its compact design and lightweight structure make it highly versatile for multiple applications, delivering exceptional value across various sectors. The utilisation of high quality AlNiCo materials underlines the durability and magnetic strength of the device, ensuring it meets the demanding requirements of any project. This magnet stands as a testament to advanced engineering, effectively blending innovation with practical application.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Related links
- ifm electronic Magnet Cylindrical 6 mm 25 mm
- ifm electronic Magnet Cylindrical 35 mm 18 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet Cylindrical 13 mm 4 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Cylindrical 12 mm 7.5 mm
- ifm electronic Magnet Cylindrical 30 mm 10 mm
