Eclipse Pot Magnet 80 mm Hole, 54 kg Pull 18 mm
- RS Stock No.:
- 122-4344
- Mfr. Part No.:
- E889
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 122-4344
- Mfr. Part No.:
- E889
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 80mm | |
| Pull Force | 54kg | |
| Thickness | 18mm | |
| Attachment Type | Hole | |
| Material | Ferrite | |
| Length | 18mm | |
| Hole Size | 6.5 mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 80mm | ||
Pull Force 54kg | ||
Thickness 18mm | ||
Attachment Type Hole | ||
Material Ferrite | ||
Length 18mm | ||
Hole Size 6.5 mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- CH
Ferrite Shallow Through Hole Pot Magnet
The Eclipse ferrite through hole shallow pot magnets are an excellent solution for many of your applications. The magnet has a larger inner ring magnet than the central hole. Meaning that cap head screws, countersunk screws or bolts can be inserted inside the pot magnet to hold the through hole mounting pot magnet in place.
Features and Benefits
The screw or bolt is tightened onto the steel case so can be as tight as the steel and threads allows
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Typical Applications
Magnetic Couplings
Magnetic Therapy
Loudspeakers
Toys
Related links
- RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 55 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm, 60 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- RS PRO Pot Magnet 80 mm Threaded M10, 64.3 kg Pull 18 mm
- Eclipse Pot Magnet 47 mm Threaded Hole, 18 kg Pull 9 mm
- Eclipse Pot Magnet 50 mm Hole, 18 kg Pull 10 mm
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
