RS PRO Pot Magnet 80 mm Threaded M10, 64.3 kg Pull 18 mm
- RS Stock No.:
- 107-897
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
In Stock
- Plus 488 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 107-897
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 80mm | |
| Pull Force | 64.3kg | |
| Thickness | 18mm | |
| Attachment Type | Threaded M10 | |
| Length | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 80mm | ||
Pull Force 64.3kg | ||
Thickness 18mm | ||
Attachment Type Threaded M10 | ||
Length 34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Ferrite Pot Magnets
The RS PRO Ferrite Pot Magnet is a reliable and robust fastening solution designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and precise manufacturing, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Eclipse Pot Magnet 80 mm Threaded M10, 55 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm Threaded M10, 60 kg Pull 18 mm
- RS PRO Magnet Pot Magnet 80 mm, 54 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm, 60 kg Pull 18 mm
- Eclipse Pot Magnet 80 mm Hole, 54 kg Pull 18 mm
- RND Pot Magnet 80 mm Countersunk screw, 61.2 kg Pull 34 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
