Eclipse Magnet Cylindrical 16 mm None, 1.8 kg Pull 20 mm
- RS Stock No.:
- 269-6589
- Mfr. Part No.:
- E794
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save €12.40
View bulk pricing optionsSubtotal (1 pair)*
€49.32
(exc. VAT)
€60.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 4 | €49.32 | - |
| 5 - 9 | €46.84 | €12.40 |
| 10 - 29 | €44.40 | €49.20 |
| 30 + | €41.42 | €237.00 |
*price indicative
- RS Stock No.:
- 269-6589
- Mfr. Part No.:
- E794
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 16mm | |
| Pull Force | 1.8kg | |
| Thickness | 20mm | |
| Attachment Type | None | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 16mm | ||
Pull Force 1.8kg | ||
Thickness 20mm | ||
Attachment Type None | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse Alnico deep pot is higher temperature pot magnet capable of being used at temperatures up to 220 degrees celsius. It has a blind end at the back but the diameter is ground to H6 tolerance to allow for press fitting into milled holes. The magnet is held in place with aid of a brass spacer ring.
Zinc plated mild steel body
Supplied with keeper plates
Related links
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 8 mm, 0.4 kg Pull 20 mm
- Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
- Eclipse Pot Magnet 16 mm, 1.8 kg Pull 4.5 mm
- Eclipse Magnet Cylindrical 20 mm, 4.2 kg Pull 25 mm
- Eclipse Magnet Cylindrical 40 mm, 20 kg Pull 45 mm
